Part Details for M64825SL199 by Alpha Wire
Overview of M64825SL199 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for M64825SL199
M64825SL199 CAD Models
M64825SL199 Part Data Attributes:
|
M64825SL199
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
M64825SL199
Alpha Wire
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.823 mm2 | |
Diameter | 4.27 mm | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -80 °C | |
Rated Voltage | 300 V | |
Resistance | 0.021 Ω | |
Shielding | YES | |
Stranding | 7X26 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | CONTROL CABLE/COMMAND CABLE |