There are no models available for this part yet.
Overview of M632002F by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M632002F by TT Electronics Resistors
Part Data Attributes for M632002F by TT Electronics Resistors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Conformal Coated
|
Lead Length
|
3.56 mm
|
Lead Spacing
|
2.54 mm
|
Network Type
|
ISOLATED
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.95 mm
|
Package Length
|
15.24 mm
|
Package Style
|
SIP
|
Package Width
|
2.41 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
20000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
6010
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|