Part Details for M632001FAP by TT Electronics Resistors
Overview of M632001FAP by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M632001FAP
M632001FAP CAD Models
M632001FAP Part Data Attributes
|
M632001FAP
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
M632001FAP
TT Electronics Resistors
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 2000ohm, 100V, 1% +/-Tol, -200,200ppm/Cel, 6010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
Lead Length | 3.56 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 15.24 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 100 V |