M63012LBFPC1400.000000MHZ
MtronPTI
Description: PECL Output Clock Oscillator, 1400MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6

Overview of M63012LBFPC1400.000000MHZ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M63012LBFPC1400.000000MHZ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M63012LBFPC1400.000000MHZ by MtronPTI

M63012LBFPC1400.000000MHZ
MtronPTI
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Additional Feature
ENABLE/DISABLE FUNCTION
Aging
3 PPM/FIRST YEAR
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
4.6%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
1400 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
PECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.9mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. M63012LBFPC1400.000000MHZ
    MtronPTI
    PECL Output Clock Oscillator, 1400MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6
    VS

Alternate Parts for M63012LBFPC1400.000000MHZ

This table gives cross-reference parts and alternative options found for M63012LBFPC1400.000000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M63012LBFPC1400.000000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M63011LBFPC1400.000000MHZ PECL Output Clock Oscillator, 1400MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 MtronPTI M63012LBFPC1400.000000MHZ vs M63011LBFPC1400.000000MHZ
M63013LBFPC1400.000000MHZ PECL Output Clock Oscillator, 1400MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 MtronPTI M63012LBFPC1400.000000MHZ vs M63013LBFPC1400.000000MHZ

Related Parts for M63012LBFPC1400.000000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M63012LBFPC1400.000000MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M63012LBFPC1400.000000MHZ by MtronPTI

  • Please alert me when M63012LBFPC1400.000000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M63012LBFPC1400.000000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M63012LBFPC1400.000000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M63012LBFPC1400.000000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M63012LBFPC1400.000000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M63012LBFPC1400.000000MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: