Part Details for M63001LSFPCFREQ by MtronPTI
Overview of M63001LSFPCFREQ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M63001LSFPCFREQ
M63001LSFPCFREQ CAD Models
M63001LSFPCFREQ Part Data Attributes
|
M63001LSFPCFREQ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M63001LSFPCFREQ
MtronPTI
PECL Output Clock Oscillator, 50MHz Min, 1400MHz Max, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 3 PPM/FIRST YEAR | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 4.6% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1400 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for M63001LSFPCFREQ
This table gives cross-reference parts and alternative options found for M63001LSFPCFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M63001LSFPCFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M63004LSFPCFREQ | PECL Output Clock Oscillator, 50MHz Min, 1400MHz Max, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | MtronPTI | M63001LSFPCFREQ vs M63004LSFPCFREQ |
M63002LSFPCFREQ | PECL Output Clock Oscillator, 50MHz Min, 1400MHz Max, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | MtronPTI | M63001LSFPCFREQ vs M63002LSFPCFREQ |
M63003LSFPCFREQ | PECL Output Clock Oscillator, 50MHz Min, 1400MHz Max, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | MtronPTI | M63001LSFPCFREQ vs M63003LSFPCFREQ |