M63001KGFPCFREQ
MtronPTI
Description: PECL Output Clock Oscillator, 50MHz Min, 1400MHz Max, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6

Overview of M63001KGFPCFREQ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M63001KGFPCFREQ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M63001KGFPCFREQ by MtronPTI

M63001KGFPCFREQ
MtronPTI
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Additional Feature
ENABLE/DISABLE FUNCTION
Aging
3 PPM/FIRST YEAR
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
2%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
1400 MHz
Operating Frequency-Min
50 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
PECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.9mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. M63001KGFPCFREQ
    MtronPTI
    PECL Output Clock Oscillator, 50MHz Min, 1400MHz Max, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6
    VS

Alternate Parts for M63001KGFPCFREQ

This table gives cross-reference parts and alternative options found for M63001KGFPCFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M63001KGFPCFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M63006KGFPCFREQ PECL Output Clock Oscillator, 50MHz Min, 1400MHz Max, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 MtronPTI M63001KGFPCFREQ vs M63006KGFPCFREQ
M63003KGFPCFREQ PECL Output Clock Oscillator, 50MHz Min, 1400MHz Max, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 MtronPTI M63001KGFPCFREQ vs M63003KGFPCFREQ

Related Parts for M63001KGFPCFREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M63001KGFPCFREQ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M63001KGFPCFREQ by MtronPTI

Select Manufacturer
Which Manufacturer of M63001KGFPCFREQ would you like to use for your alert(s)?
  • Please alert me when M63001KGFPCFREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M63001KGFPCFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M63001KGFPCFREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M63001KGFPCFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M63001KGFPCFREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M63001KGFPCFREQ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: