Part Details for M63001GUFPC1400.000000MHZ by MtronPTI
Overview of M63001GUFPC1400.000000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M63001GUFPC1400.000000MHZ
M63001GUFPC1400.000000MHZ CAD Models
M63001GUFPC1400.000000MHZ Part Data Attributes
|
M63001GUFPC1400.000000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M63001GUFPC1400.000000MHZ
MtronPTI
PECL Output Clock Oscillator, 1400MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 3 PPM/FIRST YEAR | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1400 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for M63001GUFPC1400.000000MHZ
This table gives cross-reference parts and alternative options found for M63001GUFPC1400.000000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M63001GUFPC1400.000000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M63004GUFPC1400.000000MHZ | PECL Output Clock Oscillator, 1400MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | MtronPTI | M63001GUFPC1400.000000MHZ vs M63004GUFPC1400.000000MHZ |
M63002GUFPC1400.000000MHZ | PECL Output Clock Oscillator, 1400MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | MtronPTI | M63001GUFPC1400.000000MHZ vs M63002GUFPC1400.000000MHZ |