Amplifier Circuits
M62554P
Description: Operational Amplifier, 4 Func, 8000uV Offset-Max, CMOS, PDIP14, 14P4

Overview of M62554P by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M62554P by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M62554P by Mitsubishi Electric

M62554P
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Nom
65 dB
Frequency Compensation
YES
Input Offset Voltage-Max
8000 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.5 mm
Slew Rate-Nom
1.2 V/us
Supply Current-Max
1.2 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
1000
Voltage Gain-Min
10000
Width
7.62 mm
Want to compare parts?
  1. M62554P
    Mitsubishi Electric
    Operational Amplifier, 4 Func, 8000uV Offset-Max, CMOS, PDIP14, 14P4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M62554P by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M62554P by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M62554P would you like to use for your alert(s)?
  • Please alert me when M62554P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M62554P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M62554P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M62554P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M62554P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M62554P by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: