Datasheets
M62352FP#TG1J by: Renesas Electronics Corporation

IC,D/A CONVERTER,12-CHANNEL,8-BIT,CMOS,SOP,20PIN

Part Details for M62352FP#TG1J by Renesas Electronics Corporation

Overview of M62352FP#TG1J by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for M62352FP#TG1J

Part # Distributor Description Stock Price Buy
DISTI # M62352FP#TG1J
Avnet Americas - Rail/Tube (Alt: M62352FP#TG1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 10 Partner Stock
RFQ
Rochester Electronics M62352 - 8-bit 12ch D/A Converter with Buffer Amplifiers ' RoHS: Compliant Status: Obsolete Min Qty: 1 10
  • 1 $1.8300
  • 25 $1.7900
  • 100 $1.7200
  • 500 $1.6500
  • 1,000 $1.5600
$1.5600 / $1.8300 Buy Now

Part Details for M62352FP#TG1J

M62352FP#TG1J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M62352FP#TG1J Part Data Attributes

M62352FP#TG1J Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
M62352FP#TG1J Renesas Electronics Corporation IC,D/A CONVERTER,12-CHANNEL,8-BIT,CMOS,SOP,20PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Converter Type D/A CONVERTER
Input Bit Code BINARY
JESD-30 Code R-PDSO-G20
Linearity Error-Max (EL) 0.59%
Number of Bits 8
Number of Functions 12
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Settling Time-Max 300 µs
Supply Current-Max 3.5 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M62352FP#TG1J by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M62352FP#TG1J by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of M62352FP#TG1J would you like to use for your alert(s)?
  • Please alert me when M62352FP#TG1J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M62352FP#TG1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M62352FP#TG1J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M62352FP#TG1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M62352FP#TG1J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M62352FP#TG1J by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: