Part Details for M620720 by Kyocera AVX Components
Overview of M620720 by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M620720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3303
|
Newark | Ceramic Antenna, 868-870Mhz/902-928 Mhz, Antenna Case Size:6Mm X 2Mm X 1.1Mm, Center Frequency 1:0.869Ghz, Center Frequency 2:0.915Ghz, Product Range:- Rohs Compliant: Yes |Kyocera Avx M620720 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 107 |
|
$1.3100 | Buy Now |
DISTI #
50AH3304
|
Newark | Ceramic Antenna, 868-870Mhz/902-928 Mhz, Antenna Case Size:6Mm X 2Mm X 1.1Mm, Center Frequency 1:0.869Ghz, Center Frequency 2:0.915Ghz, Product Range:- Rohs Compliant: Yes |Kyocera Avx M620720 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8070 / $1.0200 | Buy Now |
DISTI #
478-M620720CT-ND
|
DigiKey | RF ANT 868MHZ/915MHZ CHIP SLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8148 / $2.8300 | Buy Now |
DISTI #
581-M620720
|
Mouser Electronics | Antennas ISM 868 or 915 MHz C eramic RoHS: Compliant | 2812 |
|
$0.7950 / $2.1600 | Buy Now |
|
Future Electronics | 915 MHz 2.56 dB Surface Mount Embedded Ceramic Antenna RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.7750 / $0.8350 | Buy Now |
|
Future Electronics | 915 MHz 2.56 dB Surface Mount Embedded Ceramic Antenna RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.8000 / $0.8600 | Buy Now |
|
Future Electronics | 915 MHz 2.56 dB Surface Mount Embedded Ceramic Antenna RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.8000 / $0.8600 | Buy Now |
|
Future Electronics | 915 MHz 2.56 dB Surface Mount Embedded Ceramic Antenna RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.8000 / $0.8600 | Buy Now |
DISTI #
M620720
|
TTI | Antennas ISM 868 or 915 MHz C eramic RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7900 / $0.8600 | Buy Now |
DISTI #
M620720
|
TME | Antenna, ISM, 0.75dBi, linear, SMD, 863÷870MHz,902÷928MHz Min Qty: 1000 | 0 |
|
$0.9700 | RFQ |
Part Details for M620720
M620720 CAD Models
M620720 Part Data Attributes
|
M620720
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M620720
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | IT CAN ALSO OPERATED AT 902-928 MHZ | |
Application | CELLULAR/ISM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Omnidirectional | NO | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 863 MHz | |
Package Body Material | CERAMIC | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
Transmission Power-Max | 0.5 W | |
VSWR-Max | 1.6 |