M61628GFCD08.0000MHZ
MtronPTI
Description: HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14

Overview of M61628GFCD08.0000MHZ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Aerospace and Defense Agriculture Technology Medical Imaging Communication and Networking

CAD Models for M61628GFCD08.0000MHZ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M61628GFCD08.0000MHZ by MtronPTI

M61628GFCD08.0000MHZ
MtronPTI
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Aging
1 PPM/FIRST YEAR
Fall Time-Max
6.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.5%
Number of Terminals
14
Operating Frequency-Nom
8 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Output Load
15 pF
Rise Time-Max
6.5 ns
Supply Voltage-Max
3.15 V
Supply Voltage-Min
2.85 V
Supply Voltage-Nom
3 V
Symmetry-Max
60/40 %
Want to compare parts?
  1. M61628GFCD08.0000MHZ
    MtronPTI
    HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14
    VS

Related Parts for M61628GFCD08.0000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M61628GFCD08.0000MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M61628GFCD08.0000MHZ by MtronPTI

Select Manufacturer
Which Manufacturer of M61628GFCD08.0000MHZ would you like to use for your alert(s)?
  • Please alert me when M61628GFCD08.0000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M61628GFCD08.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M61628GFCD08.0000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M61628GFCD08.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M61628GFCD08.0000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M61628GFCD08.0000MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: