Part Details for M61541FP by Renesas Electronics Corporation
Overview of M61541FP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for M61541FP
M61541FP CAD Models
M61541FP Part Data Attributes:
|
M61541FP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M61541FP
Renesas Electronics Corporation
6 CHANNEL(S), VOLUME CONTROL CIRCUIT, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, TQFN-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.65 MM PITCH, PLASTIC, TQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO NEED 7V ANALOG SUPPLY | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | S-PQFP-G40 | |
Length | 7 mm | |
Number of Bands | 2 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP40,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm |