Part Details for M6106/19-019 by TE Connectivity
Overview of M6106/19-019 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6106/19-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M6106/19-019
|
Mouser Electronics | Industrial Relays 28V 25A 1 Form C (SPDT) 1 CO RoHS: Not Compliant | 0 |
|
$199.4300 / $200.3500 | Order Now |
DISTI #
V37:1799_25615732
|
Arrow Electronics | Power Relay 28VDC 25A SPDT(43.64x13.34x28.65)mm Chassis RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2130 | Americas - 7 |
|
$150.2400 / $182.9118 | Buy Now |
|
Onlinecomponents.com | Military/Aerospace Mid-Range Relays RoHS: Compliant | 0 |
|
$206.6800 / $221.4400 | Buy Now |
DISTI #
60641043
|
Verical | Power Relay 28VDC 25A SPDT(43.64x13.34x28.65)mm Chassis RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 7 |
|
$182.9118 | Buy Now |
DISTI #
2-1617748-5
|
TTI | Industrial Relays FCA-125-19 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 203 In Stock |
|
$136.1600 | Buy Now |
DISTI #
AMPM6106/19-019
|
Interstate Connecting Components | FCA-125-19=M6106/19-019 | 12 |
|
$133.5555 / $148.3950 | Buy Now |
DISTI #
M6106/19-019
|
FDH Electronics | Relays Min Qty: 1 | 152 |
|
$130.7000 / $203.3110 | Buy Now RFQ |
|
Master Electronics | Military/Aerospace Mid-Range Relays RoHS: Compliant | 0 |
|
$206.6800 / $221.4400 | Buy Now |
Part Details for M6106/19-019
M6106/19-019 CAD Models
M6106/19-019 Part Data Attributes
|
M6106/19-019
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M6106/19-019
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |