M602-026.0M
Connor-Winfield
Description: LVCMOS Output Clock Oscillator

Overview of M602-026.0M by Connor-Winfield

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM6020-5BRIZ-RL Analog Devices isoPower 5kV, LowEMI, 500mW pw
ADUM6028-3BRIZ Analog Devices isoPower 5kV, LowEMI,300mW pwr
ADUM6028-5WBRIZ Analog Devices isoPower 5kV, LowEMI, 300mW pw

CAD Models for M602-026.0M by Connor-Winfield
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M602-026.0M by Connor-Winfield

M602-026.0M
Connor-Winfield
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONNOR WINFIELD CORP
Reach Compliance Code
unknown
Manufacturer Series
M602
Oscillator Type
LVCMOS
Want to compare parts?
  1. M602-026.0M
    Connor-Winfield
    LVCMOS Output Clock Oscillator
    VS

Related Parts for M602-026.0M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M602-026.0M by Connor-Winfield.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M602-026.0M by Connor-Winfield

Select Manufacturer
Which Manufacturer of M602-026.0M would you like to use for your alert(s)?
  • Please alert me when M602-026.0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M602-026.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M602-026.0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M602-026.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M602-026.0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M602-026.0M by Connor-Winfield

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: