Part Details for M60-13-30-114P by Mitsumi Electric Co Ltd
Overview of M60-13-30-114P by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for M60-13-30-114P
M60-13-30-114P CAD Models
M60-13-30-114P Part Data Attributes
|
M60-13-30-114P
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
M60-13-30-114P
Mitsumi Electric Co Ltd
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M60-13-30-114P
This table gives cross-reference parts and alternative options found for M60-13-30-114P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M60-13-30-114P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90647-1113 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | M60-13-30-114P vs 90647-1113 |
35312-1342 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | M60-13-30-114P vs 35312-1342 |
90647-1413 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | M60-13-30-114P vs 90647-1413 |
B13P-TBC | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | M60-13-30-114P vs B13P-TBC |
B13B-XH-A-L | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | M60-13-30-114P vs B13B-XH-A-L |
HMC5125-01-131 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Hosiden Corporation | M60-13-30-114P vs HMC5125-01-131 |
35300-1350 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | M60-13-30-114P vs 35300-1350 |
B13B-XASK-1(LF)(SN) | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | M60-13-30-114P vs B13B-XASK-1(LF)(SN) |
681431313 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | M60-13-30-114P vs 681431313 |
48104-1315 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | M60-13-30-114P vs 48104-1315 |