Part Details for M5M5408BTP-55LW by Mitsubishi Electric
Overview of M5M5408BTP-55LW by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for M5M5408BTP-55LW
M5M5408BTP-55LW CAD Models
M5M5408BTP-55LW Part Data Attributes
|
M5M5408BTP-55LW
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5408BTP-55LW
Mitsubishi Electric
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP32,.46 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M5M5408BTP-55LW
This table gives cross-reference parts and alternative options found for M5M5408BTP-55LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5408BTP-55LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS512K8L-55L36MB | Standard SRAM, 512KX8, 55ns, CMOS, CDSO36, 0.452 X 0.920 INCH, CERAMIC, LCC-36 | Force Technologies Ltd | M5M5408BTP-55LW vs FTS512K8L-55L36MB |
EDI88512CA55F32I | Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | M5M5408BTP-55LW vs EDI88512CA55F32I |
WPS512K8LB-55RM | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, | White Microelectronics | M5M5408BTP-55LW vs WPS512K8LB-55RM |
HY628400G-55I | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | SK Hynix Inc | M5M5408BTP-55LW vs HY628400G-55I |
WPS512K8LC-55RI | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, | White Microelectronics | M5M5408BTP-55LW vs WPS512K8LC-55RI |
EDI88512LPA55F32I | Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | M5M5408BTP-55LW vs EDI88512LPA55F32I |
P4C1048L-55CWI | Standard SRAM, 512KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | M5M5408BTP-55LW vs P4C1048L-55CWI |
K6T4008C1B-MF550 | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | Samsung Semiconductor | M5M5408BTP-55LW vs K6T4008C1B-MF550 |
EDI88512LPA55F32M | Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | M5M5408BTP-55LW vs EDI88512LPA55F32M |
EDI88512CA55F32M | Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | M5M5408BTP-55LW vs EDI88512CA55F32M |