Memory
M5M5408BKR-10HI
Mitsubishi Electric
Description: Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, REVERSE, STSOP-32

Overview of M5M5408BKR-10HI by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Entertainment and Gaming

CAD Models for M5M5408BKR-10HI by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M5408BKR-10HI by Mitsubishi Electric

M5M5408BKR-10HI
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
TSOP
Package Description
TSOP1-R, TSSOP32,.56,20
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
11.8 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP32,.56,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Standby Current-Max
0.00002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. M5M5408BKR-10HI
    Mitsubishi Electric
    Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, REVERSE, STSOP-32
    VS

Alternate Parts for M5M5408BKR-10HI

This table gives cross-reference parts and alternative options found for M5M5408BKR-10HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5408BKR-10HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M5408P-12L Standard SRAM, 512KX8, 120ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Mitsubishi Electric M5M5408BKR-10HI vs M5M5408P-12L
KM684000R-10 Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 Samsung Semiconductor M5M5408BKR-10HI vs KM684000R-10
M5M5408BTP-10LW Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Mitsubishi Electric M5M5408BKR-10HI vs M5M5408BTP-10LW
M5M5408BFP-10HW Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Mitsubishi Electric M5M5408BKR-10HI vs M5M5408BFP-10HW
KM684000LG-10L Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor M5M5408BKR-10HI vs KM684000LG-10L
HM66203L-15 SRAM Module, 128KX8, 150ns, CMOS Hitachi Ltd M5M5408BKR-10HI vs HM66203L-15
HM628512LFPI-10 Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd M5M5408BKR-10HI vs HM628512LFPI-10
HM628512LTT-10SL Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Hitachi Ltd M5M5408BKR-10HI vs HM628512LTT-10SL
M5M5408BRT-10LW Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 Mitsubishi Electric M5M5408BKR-10HI vs M5M5408BRT-10LW
M5M5408BKR-10HW Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, REVERSE, STSOP-32 Mitsubishi Electric M5M5408BKR-10HI vs M5M5408BKR-10HW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M5408BKR-10HI by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M5408BKR-10HI by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M5408BKR-10HI would you like to use for your alert(s)?
  • Please alert me when M5M5408BKR-10HI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M5408BKR-10HI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M5408BKR-10HI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M5408BKR-10HI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M5408BKR-10HI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M5408BKR-10HI by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: