Part Details for M5M5258DP-20L by Mitsubishi Electric
Overview of M5M5258DP-20L by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M5258DP-20L
M5M5258DP-20L CAD Models
M5M5258DP-20L Part Data Attributes
|
M5M5258DP-20L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5258DP-20L
Mitsubishi Electric
Standard SRAM, 64KX4, 20ns, CMOS, PDIP24, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | POWER-DOWN; TTL COMPATIBLE INPUTS/OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M5M5258DP-20L
This table gives cross-reference parts and alternative options found for M5M5258DP-20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5258DP-20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5258CP-20L | Standard SRAM, 64KX4, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Mitsubishi Electric | M5M5258DP-20L vs M5M5258CP-20L |
M5M5258BP-20L | Standard SRAM, 64KX4, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Mitsubishi Electric | M5M5258DP-20L vs M5M5258BP-20L |
MCM62L08CP20 | 64KX4 STANDARD SRAM, 20ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Motorola Mobility LLC | M5M5258DP-20L vs MCM62L08CP20 |
MCM62L08P20 | Standard SRAM, 64KX4, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Motorola Semiconductor Products | M5M5258DP-20L vs MCM62L08P20 |
MCM62L08CP20 | Standard SRAM, 64KX4, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Motorola Semiconductor Products | M5M5258DP-20L vs MCM62L08CP20 |
MCM62L08P20 | 64KX4 STANDARD SRAM, 20ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Motorola Mobility LLC | M5M5258DP-20L vs MCM62L08P20 |