Memory
M5M5258DJ-25VT
Mitsubishi Electric
Description: Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24

Overview of M5M5258DJ-25VT by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DF2125VTF20V Renesas Electronics Corporation Microcontrollers for Office Equipment Applications (Non Promotion)
SiT5155AECFK-25VT-20.000000 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS
SiT5155AE-FK-25VT-10.949297 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS

CAD Models for M5M5258DJ-25VT by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M5258DJ-25VT by Mitsubishi Electric

M5M5258DJ-25VT
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDSO-J24
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. M5M5258DJ-25VT
    Mitsubishi Electric
    Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
    VS

Alternate Parts for M5M5258DJ-25VT

This table gives cross-reference parts and alternative options found for M5M5258DJ-25VT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5258DJ-25VT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5LC2565DJ-25LATTR Standard SRAM, 64KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc M5M5258DJ-25VT vs MT5LC2565DJ-25LATTR
MT5LC2564DJ-25LATTR Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc M5M5258DJ-25VT vs MT5LC2564DJ-25LATTR
MT5LC2564DJ-25LPXT Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc M5M5258DJ-25VT vs MT5LC2564DJ-25LPXT
MT5LC2564SG-25LATTR Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Micron Technology Inc M5M5258DJ-25VT vs MT5LC2564SG-25LATTR
MT5LC2564DJ-25LPXTTR Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc M5M5258DJ-25VT vs MT5LC2564DJ-25LPXTTR
MT5LC2564SG-25LTR Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Micron Technology Inc M5M5258DJ-25VT vs MT5LC2564SG-25LTR
MT5LC2564SG-25LIT Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Micron Technology Inc M5M5258DJ-25VT vs MT5LC2564SG-25LIT
MT5LC2564DJ-25LTR Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc M5M5258DJ-25VT vs MT5LC2564DJ-25LTR
MT5LC2564DJ-25LPITTR Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc M5M5258DJ-25VT vs MT5LC2564DJ-25LPITTR
MT5LC2565DJ-25PIT Standard SRAM, 64KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc M5M5258DJ-25VT vs MT5LC2565DJ-25PIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M5258DJ-25VT by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M5258DJ-25VT by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M5258DJ-25VT would you like to use for your alert(s)?
  • Please alert me when M5M5258DJ-25VT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M5258DJ-25VT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M5258DJ-25VT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M5258DJ-25VT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M5258DJ-25VT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M5258DJ-25VT by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: