Part Details for M5M5258DJ-15T by Mitsubishi Electric
Overview of M5M5258DJ-15T by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M5258DJ-15T
M5M5258DJ-15T CAD Models
M5M5258DJ-15T Part Data Attributes
|
M5M5258DJ-15T
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5258DJ-15T
Mitsubishi Electric
Standard SRAM, 64KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J24 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for M5M5258DJ-15T
This table gives cross-reference parts and alternative options found for M5M5258DJ-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5258DJ-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41252LA15SO | Standard SRAM, 64KX4, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | M5M5258DJ-15T vs PDM41252LA15SO |
QS86442-15V | Cache Tag SRAM, 64KX4, 15ns, CMOS, PDSO28, | Quality Semiconductor Inc | M5M5258DJ-15T vs QS86442-15V |
MCM6208J15R2 | 64KX4 STANDARD SRAM, 15ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Motorola Mobility LLC | M5M5258DJ-15T vs MCM6208J15R2 |
CY7B194-15VCT | Standard SRAM, 64KX4, 15ns, BICMOS, PDSO28, PLASTIC, SOJ-28 | Cypress Semiconductor | M5M5258DJ-15T vs CY7B194-15VCT |
PDM41251LA15TI | Standard SRAM, 64KX4, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | M5M5258DJ-15T vs PDM41251LA15TI |
MT5C2564DJ-15PXTTR | Standard SRAM, 64KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | M5M5258DJ-15T vs MT5C2564DJ-15PXTTR |
PDM41298S15SO | Standard SRAM, 64KX4, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | M5M5258DJ-15T vs PDM41298S15SO |
MT5C2564SG-15L | Standard SRAM, 64KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Micron Technology Inc | M5M5258DJ-15T vs MT5C2564SG-15L |
CY7C196-15VCR | Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | M5M5258DJ-15T vs CY7C196-15VCR |
PDM41298SA15TTY | Standard SRAM, 64KX4, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | M5M5258DJ-15T vs PDM41298SA15TTY |