Part Details for M5M5256DP-70XL by Mitsubishi Electric
Overview of M5M5256DP-70XL by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Part Details for M5M5256DP-70XL
M5M5256DP-70XL CAD Models
M5M5256DP-70XL Part Data Attributes
|
M5M5256DP-70XL
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5256DP-70XL
Mitsubishi Electric
Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.7 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.5 mm | |
Standby Current-Max | 0.000002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M5M5256DP-70XL
This table gives cross-reference parts and alternative options found for M5M5256DP-70XL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5256DP-70XL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM62256BL-7L | Standard SRAM, 32KX8, 70ns, CMOS | Samsung Semiconductor | M5M5256DP-70XL vs KM62256BL-7L |
CY62256LL-70PC | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, MS-020, DIP-28 | Cypress Semiconductor | M5M5256DP-70XL vs CY62256LL-70PC |
SRM2B256SLCX70 | Standard SRAM, 32KX8, 120ns, CMOS, PDIP28 | Epson Electronics America Inc | M5M5256DP-70XL vs SRM2B256SLCX70 |
KM62256BLPI-7L | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, DIP-28 | Samsung Semiconductor | M5M5256DP-70XL vs KM62256BLPI-7L |
SRM2B256SLCT70 | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, PLASTIC, DIP2-28 | Seiko Epson Corporation | M5M5256DP-70XL vs SRM2B256SLCT70 |
CY62256LL-70PXC | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, LEAD FREE, MS-020, DIP-28 | Cypress Semiconductor | M5M5256DP-70XL vs CY62256LL-70PXC |
SRM2B256SLCT70 | 32KX8 STANDARD SRAM, 70ns, PDIP28, PLASTIC, DIP2-28 | Epson Electronics America Inc | M5M5256DP-70XL vs SRM2B256SLCT70 |
U62256ADC07LL | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Alliance Memory Inc | M5M5256DP-70XL vs U62256ADC07LL |
MB84256C-70LP | 32KX8 STANDARD SRAM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | FUJITSU Limited | M5M5256DP-70XL vs MB84256C-70LP |
MB84256C-70LP | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | FUJITSU Semiconductor Limited | M5M5256DP-70XL vs MB84256C-70LP |