Part Details for M5M5256DFP-70XL by Renesas Electronics Corporation
Overview of M5M5256DFP-70XL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M5256DFP-70XL
M5M5256DFP-70XL CAD Models
M5M5256DFP-70XL Part Data Attributes
|
M5M5256DFP-70XL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M5M5256DFP-70XL
Renesas Electronics Corporation
32KX8 STANDARD SRAM, 70ns, PDSO28, 0.450 INCH, SOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.5 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Current-Max | 4e-7 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8.4 mm |
Alternate Parts for M5M5256DFP-70XL
This table gives cross-reference parts and alternative options found for M5M5256DFP-70XL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5256DFP-70XL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U62256ASC07LL | Alliance Memory Inc | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | M5M5256DFP-70XL vs U62256ASC07LL |
U62256ASK07LL | Simtek Corporation | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | M5M5256DFP-70XL vs U62256ASK07LL |
U62256ASC07LLG1 | Simtek Corporation | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | M5M5256DFP-70XL vs U62256ASC07LLG1 |
LH52256AN-70LL | Sharp Corp | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28 | M5M5256DFP-70XL vs LH52256AN-70LL |
AS6C62256A-70SCN | Alliance Memory Inc | $2.0590 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, SOP-28 | M5M5256DFP-70XL vs AS6C62256A-70SCN |
AS6C62256A-70SIN | Alliance Memory Inc | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, SOP-28 | M5M5256DFP-70XL vs AS6C62256A-70SIN |
K6X0808C1D-GF700 | Samsung Semiconductor | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | M5M5256DFP-70XL vs K6X0808C1D-GF700 |
M5M5256DFP-70XL-I | Mitsubishi Electric | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | M5M5256DFP-70XL vs M5M5256DFP-70XL-I |
U62256AS2A07G | ZMDI | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, | M5M5256DFP-70XL vs U62256AS2A07G |
U62256ASC07LL | Cypress Semiconductor | Check for Price | 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.330 INCH, SOP-28 | M5M5256DFP-70XL vs U62256ASC07LL |