Part Details for M5M5256CRV-12VXLT by Mitsubishi Electric
Overview of M5M5256CRV-12VXLT by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M5256CRV-12VXLT
M5M5256CRV-12VXLT CAD Models
M5M5256CRV-12VXLT Part Data Attributes
|
M5M5256CRV-12VXLT
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5256CRV-12VXLT
Mitsubishi Electric
Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP1-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for M5M5256CRV-12VXLT
This table gives cross-reference parts and alternative options found for M5M5256CRV-12VXLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5256CRV-12VXLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8832C120QM | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | M5M5256CRV-12VXLT vs EDI8832C120QM |
MSM51257BL-12TS | Standard SRAM, 32KX8, 120ns, CMOS, PDSO32, 8 X 14 MM, PLASTIC, TSOP1-32 | OKI Electric Industry Co Ltd | M5M5256CRV-12VXLT vs MSM51257BL-12TS |
EDI8832LP120LI | Standard SRAM, 32KX8, 120ns, CMOS, CQCC32, | Electronic Designs Inc | M5M5256CRV-12VXLT vs EDI8832LP120LI |
EDI8832P120QI | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | M5M5256CRV-12VXLT vs EDI8832P120QI |
MSM51257BLL-12GS | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.430 INCH, PLASTIC, SOP-28 | OKI Electric Industry Co Ltd | M5M5256CRV-12VXLT vs MSM51257BLL-12GS |
HY62256AT1-120 | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | SK Hynix Inc | M5M5256CRV-12VXLT vs HY62256AT1-120 |
CXK58267ATM-12L | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.4 MM, PLASTIC, TSOP-28 | Sony Semiconductor | M5M5256CRV-12VXLT vs CXK58267ATM-12L |
HM62256FP-12T | 32KX8 STANDARD SRAM, 120ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | M5M5256CRV-12VXLT vs HM62256FP-12T |
M5M5256CVP-12VXLT | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Mitsubishi Electric | M5M5256CRV-12VXLT vs M5M5256CVP-12VXLT |
CXK58267AYM-12L | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.4 MM, PLASTIC, TSOP-28 | Sony Semiconductor | M5M5256CRV-12VXLT vs CXK58267AYM-12L |