Part Details for M5M51008DKV-70H by Mitsubishi Electric
Overview of M5M51008DKV-70H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M51008DKV-70H
M5M51008DKV-70H CAD Models
M5M51008DKV-70H Part Data Attributes
|
M5M51008DKV-70H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M51008DKV-70H
Mitsubishi Electric
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP32,.56,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for M5M51008DKV-70H
This table gives cross-reference parts and alternative options found for M5M51008DKV-70H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008DKV-70H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U621708TC07 | Alliance Memory Inc | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | M5M51008DKV-70H vs U621708TC07 |
M5M51008CKV-70X | Mitsubishi Electric | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 | M5M51008DKV-70H vs M5M51008CKV-70X |
HM628128DLTS-5 | Hitachi Ltd | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | M5M51008DKV-70H vs HM628128DLTS-5 |
M5M51008DKV-55H | Mitsubishi Electric | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 | M5M51008DKV-70H vs M5M51008DKV-55H |
HM628128DLTS-7UL | Renesas Electronics Corporation | Check for Price | STANDARD SRAM, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | M5M51008DKV-70H vs HM628128DLTS-7UL |
M5M51008DKV-70H | Renesas Electronics Corporation | Check for Price | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 13.40 MM, TSOP-32 | M5M51008DKV-70H vs M5M51008DKV-70H |
UPD431000AGU-70X-9JH | Renesas Electronics Corporation | Check for Price | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | M5M51008DKV-70H vs UPD431000AGU-70X-9JH |
CY62128BLL-70ZAIT | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | M5M51008DKV-70H vs CY62128BLL-70ZAIT |
HM628128DLTS-7SL | Renesas Electronics Corporation | Check for Price | STANDARD SRAM, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | M5M51008DKV-70H vs HM628128DLTS-7SL |
M5M51008DKV-55HI | Mitsubishi Electric | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 | M5M51008DKV-70H vs M5M51008DKV-55HI |