Memory
M5M51008DFP-70HI#ST
Renesas Electronics Corporation
Description: 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, SOP-32

Overview of M5M51008DFP-70HI#ST by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M5M51008DFP-70HI#ST by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M51008DFP-70HI#ST by Renesas Electronics Corporation

M5M51008DFP-70HI#ST
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
SOIC
Package Description
SOP, SOP32,.56
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
Length
20.75 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.56
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Standby Voltage-Min
2 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.4 mm
Want to compare parts?
  1. M5M51008DFP-70HI#ST
    Renesas Electronics Corporation
    128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, SOP-32
    VS

Alternate Parts for M5M51008DFP-70HI#ST

This table gives cross-reference parts and alternative options found for M5M51008DFP-70HI#ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008DFP-70HI#ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M51008CFP-70HI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Mitsubishi Electric M5M51008DFP-70HI#ST vs M5M51008CFP-70HI
M5M51008BFP-70LLT Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 Mitsubishi Electric M5M51008DFP-70HI#ST vs M5M51008BFP-70LLT
SRM20100LM70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32 Epson Electronics America Inc M5M51008DFP-70HI#ST vs SRM20100LM70
K6X1008C2D-BQ700 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, LEAD FREE, PLASTIC, SOP-32 Samsung Semiconductor M5M51008DFP-70HI#ST vs K6X1008C2D-BQ700
TC551001CFI-70L IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM Toshiba America Electronic Components M5M51008DFP-70HI#ST vs TC551001CFI-70L
KM681000LG-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor M5M51008DFP-70HI#ST vs KM681000LG-7
IS65C1024AL-70QA1 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Integrated Silicon Solution Inc M5M51008DFP-70HI#ST vs IS65C1024AL-70QA1
HM628128ALFP-7SL Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd M5M51008DFP-70HI#ST vs HM628128ALFP-7SL
HY628100LG-70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 SK Hynix Inc M5M51008DFP-70HI#ST vs HY628100LG-70
HM628128FP-7 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Renesas Electronics Corporation M5M51008DFP-70HI#ST vs HM628128FP-7
Part Number Description Manufacturer Compare
M5M51008DFP-70HI#BT 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, LEAD FREE, SOP-32 Renesas Electronics Corporation M5M51008DFP-70HI#ST vs M5M51008DFP-70HI#BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M51008DFP-70HI#ST by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M51008DFP-70HI#ST by Renesas Electronics Corporation

  • Please alert me when M5M51008DFP-70HI#ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M5M51008DFP-70HI#ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M51008DFP-70HI#ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M5M51008DFP-70HI#ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M51008DFP-70HI#ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M51008DFP-70HI#ST by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: