Memory
M5M51008CFP-70H
Mitsubishi Electric
Description: Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32

Overview of M5M51008CFP-70H by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for M5M51008CFP-70H by Mitsubishi Electric

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   52
RFQ
Quest Components Static RAM, 128Kx8, 32 Pin, Plastic, SOP 4
  • 1 $5.2500
  • 3 $3.5000
$3.5000 / $5.2500 Buy Now
Quest Components Static RAM, 128Kx8, 32 Pin, Plastic, SOP 36
  • 1 $3.6600
  • 4 $2.4400
  • 11 $1.8300
$1.8300 / $3.6600 Buy Now
Quest Components Static RAM, 128Kx8, 32 Pin, Plastic, SOP 29
  • 1 $5.2500
  • 7 $3.8500
  • 20 $3.5000
$3.5000 / $5.2500 Buy Now
Quest Components Static RAM, 128Kx8, 32 Pin, Plastic, SOP 32
  • 1 $6.3900
  • 6 $4.6860
  • 17 $4.2600
$4.2600 / $6.3900 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 193
  • 1 $3.8500
  • 100 $2.8800
  • 1,000 $2.5000
$2.5000 / $3.8500 Buy Now

CAD Models for M5M51008CFP-70H by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M51008CFP-70H by Mitsubishi Electric

M5M51008CFP-70H
Mitsubishi Electric
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
SOIC
Package Description
SOP, SOP32,.56
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
20.75 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.56
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Standby Current-Max
0.00001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.4 mm
Want to compare parts?
  1. M5M51008CFP-70H
    Mitsubishi Electric
    Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32
    VS

Alternate Parts for M5M51008CFP-70H

This table gives cross-reference parts and alternative options found for M5M51008CFP-70H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008CFP-70H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM681000CLGI-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor M5M51008CFP-70H vs KM681000CLGI-7L
KM681000LG-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor M5M51008CFP-70H vs KM681000LG-7L
UPD431000AGW-70X Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 NEC Electronics America Inc M5M51008CFP-70H vs UPD431000AGW-70X
M5M51008BFP-70LL Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO32, 0.525 INCH, SOP-32 Mitsubishi Electric M5M51008CFP-70H vs M5M51008BFP-70LL
K6T1008C2E-GB70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor M5M51008CFP-70H vs K6T1008C2E-GB70
UPD431000AGW-70X 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Renesas Electronics Corporation M5M51008CFP-70H vs UPD431000AGW-70X
UPD431000AGW-70L 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Renesas Electronics Corporation M5M51008CFP-70H vs UPD431000AGW-70L
KM681000CLG-7LT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor M5M51008CFP-70H vs KM681000CLG-7LT
KM681000ALG-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor M5M51008CFP-70H vs KM681000ALG-7L
K6T1008C2E-GB70T Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor M5M51008CFP-70H vs K6T1008C2E-GB70T
Part Number Description Manufacturer Compare
KM681000ALG-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor M5M51008CFP-70H vs KM681000ALG-7L
K6T1008C2E-GB70T Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor M5M51008CFP-70H vs K6T1008C2E-GB70T
KM681000LG-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor M5M51008CFP-70H vs KM681000LG-7L
HY628100ALLG-70I Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 SK Hynix Inc M5M51008CFP-70H vs HY628100ALLG-70I
KM681000CLG-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor M5M51008CFP-70H vs KM681000CLG-7L
KM681000BLGI-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor M5M51008CFP-70H vs KM681000BLGI-7L
UPD431000AGW-70L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 NEC Electronics America Inc M5M51008CFP-70H vs UPD431000AGW-70L
KM681000CLG-7LT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor M5M51008CFP-70H vs KM681000CLG-7LT
UPD431000AGW-70LL Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 NEC Electronics Group M5M51008CFP-70H vs UPD431000AGW-70LL
KM681000CLGI-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor M5M51008CFP-70H vs KM681000CLGI-7L

Related Parts for M5M51008CFP-70H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M51008CFP-70H by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M51008CFP-70H by Mitsubishi Electric

  • Please alert me when M5M51008CFP-70H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M5M51008CFP-70H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M51008CFP-70H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M5M51008CFP-70H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M51008CFP-70H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M51008CFP-70H by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: