Part Details for M5M4V4100J-7 by Mitsubishi Electric
Overview of M5M4V4100J-7 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M5M4V4100J-7
M5M4V4100J-7 CAD Models
M5M4V4100J-7 Part Data Attributes:
|
M5M4V4100J-7
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M4V4100J-7
Mitsubishi Electric
Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ20/26,.34 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Length | 17.15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ20/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.55 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M5M4V4100J-7
This table gives cross-reference parts and alternative options found for M5M4V4100J-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M4V4100J-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM514105DS-7 | EDO DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SC-633A, MO-077AA, SOJ-26/20 | Hitachi Ltd | M5M4V4100J-7 vs HM514105DS-7 |
MCM4L4100BN70 | 4MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Mobility LLC | M5M4V4100J-7 vs MCM4L4100BN70 |
M5M44100CJ-7S | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | M5M4V4100J-7 vs M5M44100CJ-7S |
TMS44101-80DJ | 4MX1 NIBBLE MODE DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Texas Instruments | M5M4V4100J-7 vs TMS44101-80DJ |
M5M44100BJ-5 | Fast Page DRAM, 4MX1, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | M5M4V4100J-7 vs M5M44100BJ-5 |
TMS44100-80DJ | 4MX1 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Texas Instruments | M5M4V4100J-7 vs TMS44100-80DJ |
KM41C4002AJ-8 | Static Column DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | Samsung Semiconductor | M5M4V4100J-7 vs KM41C4002AJ-8 |
HM514100BS-7 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | M5M4V4100J-7 vs HM514100BS-7 |
MSM514101AL-10SJ | Nibble Mode DRAM, 4MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | M5M4V4100J-7 vs MSM514101AL-10SJ |
M5M44102J-8T | Static Column DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | M5M4V4100J-7 vs M5M44102J-8T |