Part Details for M5M4V17805DTP-5 by Mitsubishi Electric
Overview of M5M4V17805DTP-5 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M4V17805DTP-5
M5M4V17805DTP-5 CAD Models
M5M4V17805DTP-5 Part Data Attributes
|
M5M4V17805DTP-5
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M4V17805DTP-5
Mitsubishi Electric
EDO DRAM, 2MX8, 50ns, CMOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | TSOP, TSOP28,.46 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 50 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP28,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Self Refresh | NO | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M5M4V17805DTP-5
This table gives cross-reference parts and alternative options found for M5M4V17805DTP-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M4V17805DTP-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M4V17805CTP-5ST | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | Mitsubishi Electric | M5M4V17805DTP-5 vs M5M4V17805CTP-5ST |
MSM51V17805DSL-50TS-K | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | OKI Electric Industry Co Ltd | M5M4V17805DTP-5 vs MSM51V17805DSL-50TS-K |
MSM51V17805D-50TS-K | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | LAPIS Semiconductor Co Ltd | M5M4V17805DTP-5 vs MSM51V17805D-50TS-K |
TMS426809AP-50DGC | 2MX8 EDO DRAM, 50ns, PDSO28 | Texas Instruments | M5M4V17805DTP-5 vs TMS426809AP-50DGC |
M5M4V17805CTP-5T | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | Mitsubishi Electric | M5M4V17805DTP-5 vs M5M4V17805CTP-5T |
GM71VS17803CT-5 | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | SK Hynix Inc | M5M4V17805DTP-5 vs GM71VS17803CT-5 |
GM71VS17803CT-5 | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, | LG Semicon Co Ltd | M5M4V17805DTP-5 vs GM71VS17803CT-5 |
IBM0117805BT350 | 2MX8 EDO DRAM, 50ns, PDSO28, 0.400 X 0.725 INCH, TSOP2-28 | IBM | M5M4V17805DTP-5 vs IBM0117805BT350 |
GM71V17803CLT-5 | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | SK Hynix Inc | M5M4V17805DTP-5 vs GM71V17803CLT-5 |
TMS427809AP-50DGC | 2MX8 EDO DRAM, 50ns, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 | Texas Instruments | M5M4V17805DTP-5 vs TMS427809AP-50DGC |