Part Details for M5M4V17805CJ-6ST by Mitsubishi Electric
Overview of M5M4V17805CJ-6ST by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M4V17805CJ-6ST
M5M4V17805CJ-6ST CAD Models
M5M4V17805CJ-6ST Part Data Attributes
|
M5M4V17805CJ-6ST
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M4V17805CJ-6ST
Mitsubishi Electric
EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 3.55 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M5M4V17805CJ-6ST
This table gives cross-reference parts and alternative options found for M5M4V17805CJ-6ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M4V17805CJ-6ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSM51V17805A-60JS | OKI Electric Industry Co Ltd | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | M5M4V17805CJ-6ST vs MSM51V17805A-60JS |
MSM51V16805BSL-60JS | OKI Electric Industry Co Ltd | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | M5M4V17805CJ-6ST vs MSM51V16805BSL-60JS |
M5M4V17805CJ-6T | Mitsubishi Electric | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | M5M4V17805CJ-6ST vs M5M4V17805CJ-6T |
KM48V2004ASLJ-6 | Samsung Semiconductor | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | M5M4V17805CJ-6ST vs KM48V2004ASLJ-6 |
MSM51V17805DSL-60JS | LAPIS Semiconductor Co Ltd | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | M5M4V17805CJ-6ST vs MSM51V17805DSL-60JS |
GM71VS17803CJ-6 | LG Semicon Co Ltd | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, | M5M4V17805CJ-6ST vs GM71VS17803CJ-6 |
KM48V2104ALLJ-6 | Samsung Semiconductor | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | M5M4V17805CJ-6ST vs KM48V2104ALLJ-6 |
MSM51V17805DSL-60JS | OKI Electric Industry Co Ltd | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | M5M4V17805CJ-6ST vs MSM51V17805DSL-60JS |
MB81V17805B-60PJ | FUJITSU Limited | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | M5M4V17805CJ-6ST vs MB81V17805B-60PJ |
MB81V17805B-60PJ | FUJITSU Semiconductor Limited | Check for Price | 2MX8 EDO DRAM, 60ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | M5M4V17805CJ-6ST vs MB81V17805B-60PJ |