Memory
M5M465800BTP-6
Mitsubishi Electric
Description: Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, TSOP-32

Overview of M5M465800BTP-6 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for M5M465800BTP-6 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M465800BTP-6 by Mitsubishi Electric

M5M465800BTP-6
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
TSOP
Package Description
TSOP2, TSOP32,.46
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
20.95 mm
Memory Density
67108864 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP32,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
NO
Standby Current-Max
0.0005 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. M5M465800BTP-6
    Mitsubishi Electric
    Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, TSOP-32
    VS

Alternate Parts for M5M465800BTP-6

This table gives cross-reference parts and alternative options found for M5M465800BTP-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M465800BTP-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4F640812E-TC60 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor M5M465800BTP-6 vs K4F640812E-TC60
K4F640812C-TC60 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor M5M465800BTP-6 vs K4F640812C-TC60
KM48V8100CS-6T Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32 Samsung Semiconductor M5M465800BTP-6 vs KM48V8100CS-6T
KM48V8100BS-6T Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32 Samsung Semiconductor M5M465800BTP-6 vs KM48V8100BS-6T
KM48V8100BS-6M Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32 Samsung Semiconductor M5M465800BTP-6 vs KM48V8100BS-6M
GM71V65800CT-6 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 SK Hynix Inc M5M465800BTP-6 vs GM71V65800CT-6
HM5165800TT-6 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Hitachi Ltd M5M465800BTP-6 vs HM5165800TT-6
M5M465800ATP-6 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 Mitsubishi Electric M5M465800BTP-6 vs M5M465800ATP-6
MD51V65800-60TA Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 LAPIS Semiconductor Co Ltd M5M465800BTP-6 vs MD51V65800-60TA
KM48V8100CS-6K Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32 Samsung Semiconductor M5M465800BTP-6 vs KM48V8100CS-6K
Part Number Description Manufacturer Compare
V53C364805AT40L EDO DRAM, 8MX8, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Mosel Vitelic Corporation M5M465800BTP-6 vs V53C364805AT40L
K4E660812D-TP45 EDO DRAM, 8MX8, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor M5M465800BTP-6 vs K4E660812D-TP45
HY51V64804RC-70 EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 SK Hynix Inc M5M465800BTP-6 vs HY51V64804RC-70
IBM0165805PT3C-60 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 X 0.825 INCH, PLASTIC, TSOP2-32 IBM M5M465800BTP-6 vs IBM0165805PT3C-60
HY51V64800SLTC-70 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 SK Hynix Inc M5M465800BTP-6 vs HY51V64800SLTC-70
K4F660812C-TC45 Fast Page DRAM, 8MX8, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor M5M465800BTP-6 vs K4F660812C-TC45
HY51V65800RC-70 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 SK Hynix Inc M5M465800BTP-6 vs HY51V65800RC-70
K4E640812E-TI50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor M5M465800BTP-6 vs K4E640812E-TI50
KM48V8004BS-L5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor M5M465800BTP-6 vs KM48V8004BS-L5
KM48V8004CS-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor M5M465800BTP-6 vs KM48V8004CS-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M465800BTP-6 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M465800BTP-6 by Mitsubishi Electric

  • Please alert me when M5M465800BTP-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M465800BTP-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M465800BTP-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M465800BTP-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M465800BTP-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M465800BTP-6 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: