Part Details for M5M44265CTP-7ST by Mitsubishi Electric
Overview of M5M44265CTP-7ST by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M44265CTP-7ST
M5M44265CTP-7ST CAD Models
M5M44265CTP-7ST Part Data Attributes
|
M5M44265CTP-7ST
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M44265CTP-7ST
Mitsubishi Electric
EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M5M44265CTP-7ST
This table gives cross-reference parts and alternative options found for M5M44265CTP-7ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M44265CTP-7ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY514264BSLTC-70 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | SK Hynix Inc | M5M44265CTP-7ST vs HY514264BSLTC-70 |
HM514265DTT-7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, MO-133BA, TSOP2-44/40 | Hitachi Ltd | M5M44265CTP-7ST vs HM514265DTT-7 |
MSM514265CSL-70TS-K | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | OKI Electric Industry Co Ltd | M5M44265CTP-7ST vs MSM514265CSL-70TS-K |
HY514264BLTC-70 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | SK Hynix Inc | M5M44265CTP-7ST vs HY514264BLTC-70 |
UPD424210G5-70-7JF | EDO DRAM, 256KX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics Group | M5M44265CTP-7ST vs UPD424210G5-70-7JF |
MB814265-70PFTN | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | FUJITSU Semiconductor Limited | M5M44265CTP-7ST vs MB814265-70PFTN |
KM416C254BLT-7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Samsung Semiconductor | M5M44265CTP-7ST vs KM416C254BLT-7 |
UPD42S4210G5-70-7JF | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | NEC Electronics America Inc | M5M44265CTP-7ST vs UPD42S4210G5-70-7JF |
TC514265DFTS-70 | IC 256K X 16 EDO DRAM, 70 ns, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40, Dynamic RAM | Toshiba America Electronic Components | M5M44265CTP-7ST vs TC514265DFTS-70 |
HM514265CLTT-7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Hitachi Ltd | M5M44265CTP-7ST vs HM514265CLTT-7 |