Part Details for M5M44101J-10T by Mitsubishi Electric
Overview of M5M44101J-10T by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M44101J-10T
M5M44101J-10T CAD Models
M5M44101J-10T Part Data Attributes
|
M5M44101J-10T
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M44101J-10T
Mitsubishi Electric
Nibble Mode DRAM, 4MX1, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | NIBBLE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
Length | 17.15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | NIBBLE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.9 mm |
Alternate Parts for M5M44101J-10T
This table gives cross-reference parts and alternative options found for M5M44101J-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M44101J-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM514101A-10J | Nibble Mode DRAM, 4MX1, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | M5M44101J-10T vs MSM514101A-10J |
MSM514101-10JS | Nibble Mode DRAM, 4MX1, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | M5M44101J-10T vs MSM514101-10JS |
MB814101-10PJ | Nibble Mode DRAM, 4MX1, 100ns, CMOS, PDSO20, PLASTIC, LCC-26/20 | FUJITSU Semiconductor Limited | M5M44101J-10T vs MB814101-10PJ |
MSM514101AL-10J | Nibble Mode DRAM, 4MX1, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | M5M44101J-10T vs MSM514101AL-10J |