Memory
M5M44100ATP-6LT
Mitsubishi Electric
Description: Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20

Overview of M5M44100ATP-6LT by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M5M44100ATP-6LT by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M44100ATP-6LT by Mitsubishi Electric

M5M44100ATP-6LT
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G20
Length
17.14 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. M5M44100ATP-6LT
    Mitsubishi Electric
    Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20
    VS

Alternate Parts for M5M44100ATP-6LT

This table gives cross-reference parts and alternative options found for M5M44100ATP-6LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M44100ATP-6LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM514100CL-60TS-K Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 OKI Electric Industry Co Ltd M5M44100ATP-6LT vs MSM514100CL-60TS-K
HY514100ALT-60 Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 SK Hynix Inc M5M44100ATP-6LT vs HY514100ALT-60
M5M44100BTP-6T Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric M5M44100ATP-6LT vs M5M44100BTP-6T
UPD42S4100AGS-60 Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 NEC Electronics America Inc M5M44100ATP-6LT vs UPD42S4100AGS-60
MT4C1004JTG-6IT Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Micron Technology Inc M5M44100ATP-6LT vs MT4C1004JTG-6IT
MT4C1004JTG-6STR Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Micron Technology Inc M5M44100ATP-6LT vs MT4C1004JTG-6STR
MT4C1004JTG-6TR Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Micron Technology Inc M5M44100ATP-6LT vs MT4C1004JTG-6TR
HYB514100BT-60 Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20 Siemens M5M44100ATP-6LT vs HYB514100BT-60
MB814100A-60PFTN Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, PLASTIC, FP-26/20 FUJITSU Semiconductor Limited M5M44100ATP-6LT vs MB814100A-60PFTN
MB814100C-60PFTN Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 FUJITSU Semiconductor Limited M5M44100ATP-6LT vs MB814100C-60PFTN
Part Number Description Manufacturer Compare
HM514100BTT-6 Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, PLASTIC, TSOP2-20 Hitachi Ltd M5M44100ATP-6LT vs HM514100BTT-6
KM41C4000CTR-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Samsung Semiconductor M5M44100ATP-6LT vs KM41C4000CTR-7
NN514100LTT-70 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20 United Microelectronics Corporation M5M44100ATP-6LT vs NN514100LTT-70
MT4C1004JRG-7LTR Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP-26/20 Micron Technology Inc M5M44100ATP-6LT vs MT4C1004JRG-7LTR
M5M44100BTP-6 Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric M5M44100ATP-6LT vs M5M44100BTP-6
UPD424100GS-70L Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 NEC Electronics America Inc M5M44100ATP-6LT vs UPD424100GS-70L
KM41C4000BLV-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 Samsung Semiconductor M5M44100ATP-6LT vs KM41C4000BLV-8
KM41V4000BLT-10 Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20, PLASTIC, TSOP2-26/20 Samsung Semiconductor M5M44100ATP-6LT vs KM41V4000BLT-10
TMS46100P-70DGA 4MX1 FAST PAGE DRAM, 70ns, PDSO20, PLASTIC, TSOP-26/20 Texas Instruments M5M44100ATP-6LT vs TMS46100P-70DGA
M5M44100BTP-8ST Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric M5M44100ATP-6LT vs M5M44100BTP-8ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M44100ATP-6LT by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M44100ATP-6LT by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M44100ATP-6LT would you like to use for your alert(s)?
  • Please alert me when M5M44100ATP-6LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M44100ATP-6LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M44100ATP-6LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M44100ATP-6LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M44100ATP-6LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M44100ATP-6LT by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: