Part Details for M5M418160BRT-7ST by Mitsubishi Electric
Overview of M5M418160BRT-7ST by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M418160BRT-7ST
M5M418160BRT-7ST CAD Models
M5M418160BRT-7ST Part Data Attributes
|
M5M418160BRT-7ST
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M418160BRT-7ST
Mitsubishi Electric
Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-R, | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
JESD-30 Code | R-PDSO-G44 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M5M418160BRT-7ST
This table gives cross-reference parts and alternative options found for M5M418160BRT-7ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M418160BRT-7ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM416C1000LTR-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, PLASTIC, REVERSE, TSOP2-50/44 | Samsung Semiconductor | M5M418160BRT-7ST vs KM416C1000LTR-7 |
KM416C1000AR-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, PLASTIC, REVERSE, TSOP2-44 | Samsung Semiconductor | M5M418160BRT-7ST vs KM416C1000AR-7 |
MSM5116160DSL-70TS-L | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, REVERSE, TSOP-50/44 | OKI Electric Industry Co Ltd | M5M418160BRT-7ST vs MSM5116160DSL-70TS-L |
HY5118260SLRC-70 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-50/44 | SK Hynix Inc | M5M418160BRT-7ST vs HY5118260SLRC-70 |
KM416C1200AR-L7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, PLASTIC, REVERSE, TSOP2-44 | Samsung Semiconductor | M5M418160BRT-7ST vs KM416C1200AR-L7 |
KM416C1000AR-L7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, PLASTIC, REVERSE, TSOP2-44 | Samsung Semiconductor | M5M418160BRT-7ST vs KM416C1000AR-L7 |
MSM5118160DSL-70TS-L | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, REVERSE, PLASTIC, TSOP2-50/44 | OKI Electric Industry Co Ltd | M5M418160BRT-7ST vs MSM5118160DSL-70TS-L |
HY5118260RC-70 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-50/44 | SK Hynix Inc | M5M418160BRT-7ST vs HY5118260RC-70 |
HY5116160BSLRC-70 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50/44 | SK Hynix Inc | M5M418160BRT-7ST vs HY5116160BSLRC-70 |
MSM5118160D-70TS-L | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, REVERSE, PLASTIC, TSOP2-50/44 | OKI Electric Industry Co Ltd | M5M418160BRT-7ST vs MSM5118160D-70TS-L |