Part Details for M5M29FB800FP by Mitsubishi Electric
Overview of M5M29FB800FP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M29FB800FP
M5M29FB800FP CAD Models
M5M29FB800FP Part Data Attributes
|
M5M29FB800FP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M29FB800FP
Mitsubishi Electric
Flash, 1MX8, 120ns, PDSO44, 0.600 INCH, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOIC | |
Package Description | 0.600 INCH, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | CONFIGURABLE AS 512K X 16; 100K PROGRAM/ERASE CYCLES | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Length | 27.94 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13 mm |
Alternate Parts for M5M29FB800FP
This table gives cross-reference parts and alternative options found for M5M29FB800FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M29FB800FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV008B-150SE | Flash, 1MX8, 150ns, PDSO44, SOP-44 | AMD | M5M29FB800FP vs AM29LV008B-150SE |
MR53V8002J-XXMA | MASK ROM, 512KX16, 100ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 | OKI Electric Industry Co Ltd | M5M29FB800FP vs MR53V8002J-XXMA |
MR27V852D-XXTP | MASK ROM, 512KX16, 80ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | OKI Electric Industry Co Ltd | M5M29FB800FP vs MR27V852D-XXTP |
AM29LV800DB-120SD | Flash, 512KX16, 120ns, PDSO44, LEAD FREE, MO-180AA, SO-44 | AMD | M5M29FB800FP vs AM29LV800DB-120SD |
A28F800BR-B80 | Flash, 1MX8, 80ns, PDSO44, PLASTIC, SOP-44 | Intel Corporation | M5M29FB800FP vs A28F800BR-B80 |
TMS28F800AVB120CDBJL | 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M5M29FB800FP vs TMS28F800AVB120CDBJL |
M29F080A70M1 | 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M5M29FB800FP vs M29F080A70M1 |
M29R800T-200M6 | 1MX8 FLASH 3V PROM, 200ns, PDSO44, SO-44 | STMicroelectronics | M5M29FB800FP vs M29R800T-200M6 |
AM29F080B-75SIB | Flash, 1MX8, 70ns, PDSO44, SOP-44 | AMD | M5M29FB800FP vs AM29F080B-75SIB |
TMS28F800AVT100CDBJL | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M5M29FB800FP vs TMS28F800AVT100CDBJL |