Part Details for M5M28F101ARV-10 by Mitsubishi Electric
Overview of M5M28F101ARV-10 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M28F101ARV-10
M5M28F101ARV-10 CAD Models
M5M28F101ARV-10 Part Data Attributes
|
M5M28F101ARV-10
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M28F101ARV-10
Mitsubishi Electric
Flash, 128KX8, 100ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, REVERSE, TSOP1-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MIXMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M5M28F101ARV-10
This table gives cross-reference parts and alternative options found for M5M28F101ARV-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M28F101ARV-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F010-10C3DUQ4 | 128KX8 FLASH 12V PROM, 100ns, PDSO32 | Texas Instruments | M5M28F101ARV-10 vs TMS28F010-10C3DUQ4 |
TMS28F010-10C3DUE4 | 128KX8 FLASH 12V PROM, 100ns, PDSO32 | Texas Instruments | M5M28F101ARV-10 vs TMS28F010-10C3DUE4 |
TMS28F010B-10C5DUL | 128KX8 FLASH 12V PROM, 100ns, PDSO32, REVERSE PINOUT, TSOP-32 | Texas Instruments | M5M28F101ARV-10 vs TMS28F010B-10C5DUL |
TMS28F010-10C4DUE4 | 128KX8 FLASH 12V PROM, 100ns, PDSO32 | Texas Instruments | M5M28F101ARV-10 vs TMS28F010-10C4DUE4 |
TMS28F010B-10C4DUL | 128KX8 FLASH 12V PROM, 100ns, PDSO32, REVERSE PINOUT, TSOP-32 | Texas Instruments | M5M28F101ARV-10 vs TMS28F010B-10C4DUL |
TMS28F010A-10C4DUQ4 | 128KX8 FLASH 12V PROM, 100ns, PDSO32 | Texas Instruments | M5M28F101ARV-10 vs TMS28F010A-10C4DUQ4 |
TMS28F010-10C4DUQ4 | 128KX8 FLASH 12V PROM, 100ns, PDSO32 | Texas Instruments | M5M28F101ARV-10 vs TMS28F010-10C4DUQ4 |
TMS28F010-10C3DUE | 128KX8 FLASH 12V PROM, 100ns, PDSO32 | Texas Instruments | M5M28F101ARV-10 vs TMS28F010-10C3DUE |
M28F101-100N1RTR | 128KX8 FLASH 12V PROM, 100ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | STMicroelectronics | M5M28F101ARV-10 vs M28F101-100N1RTR |
TMS28F010B-10C4DUQ | 128KX8 FLASH 12V PROM, 100ns, PDSO32, REVERSE PINOUT, TSOP-32 | Texas Instruments | M5M28F101ARV-10 vs TMS28F010B-10C4DUQ |