Memory
M5M27C401K-12
Mitsubishi Electric
Description: UVPROM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, GLASS SEALED, CERDIP-32

Overview of M5M27C401K-12 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Healthcare Telecommunications Renewable Energy Robotics and Drones

CAD Models for M5M27C401K-12 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M27C401K-12 by Mitsubishi Electric

M5M27C401K-12
Mitsubishi Electric
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
DIP
Package Description
WDIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
120 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T32
JESD-609 Code
e0
Length
41.91 mm
Memory Density
4194304 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. M5M27C401K-12
    Mitsubishi Electric
    UVPROM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, GLASS SEALED, CERDIP-32
    VS

Alternate Parts for M5M27C401K-12

This table gives cross-reference parts and alternative options found for M5M27C401K-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M27C401K-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM27C040Q120 UVPROM, 512KX8, 120ns, CMOS, CDIP32, WINDOWED, CERDIP-32 Fairchild Semiconductor Corporation M5M27C401K-12 vs NM27C040Q120
TC574000D-120 IC 512K X 8 UVPROM, 120 ns, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32, Programmable ROM Toshiba America Electronic Components M5M27C401K-12 vs TC574000D-120
M5M27401AK-12 UVPROM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-32 Mitsubishi Electric M5M27C401K-12 vs M5M27401AK-12
CY27C040-120WC UVPROM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 Cypress Semiconductor M5M27C401K-12 vs CY27C040-120WC
MX27C4000DC-12 UVPROM, 512KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 Macronix International Co Ltd M5M27C401K-12 vs MX27C4000DC-12
TMS27C040-12JL 4 194 304-Bit Programmable Read-Only Memory 32-CDIP 0 to 70 Texas Instruments M5M27C401K-12 vs TMS27C040-12JL
Part Number Description Manufacturer Compare
MX27C4000DC-12 UVPROM, 512KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 Macronix International Co Ltd M5M27C401K-12 vs MX27C4000DC-12
NM27C040Q120 UVPROM, 512KX8, 120ns, CMOS, CDIP32, WINDOWED, CERDIP-32 Fairchild Semiconductor Corporation M5M27C401K-12 vs NM27C040Q120
TMS27C040-12JL 4 194 304-Bit Programmable Read-Only Memory 32-CDIP 0 to 70 Texas Instruments M5M27C401K-12 vs TMS27C040-12JL
M5M27401AK-12 UVPROM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-32 Mitsubishi Electric M5M27C401K-12 vs M5M27401AK-12
CY27C040-120WC UVPROM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 Cypress Semiconductor M5M27C401K-12 vs CY27C040-120WC
NM27P040Q120 IC 512K X 8 UVPROM, 120 ns, CDIP32, WINDOWED, CERAMIC, DIP-32, Programmable ROM National Semiconductor Corporation M5M27C401K-12 vs NM27P040Q120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M27C401K-12 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M27C401K-12 by Mitsubishi Electric

  • Please alert me when M5M27C401K-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M27C401K-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M27C401K-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M27C401K-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M27C401K-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M27C401K-12 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: