Part Details for M5M27C202K-15I by Mitsubishi Electric
Overview of M5M27C202K-15I by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M27C202K-15I
M5M27C202K-15I CAD Models
M5M27C202K-15I Part Data Attributes
|
M5M27C202K-15I
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M27C202K-15I
Mitsubishi Electric
UVPROM, 128KX16, 150ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
Additional Feature | PAGE WRITE | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M5M27C202K-15I
This table gives cross-reference parts and alternative options found for M5M27C202K-15I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M27C202K-15I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C2048-150DEB | UVPROM, 128KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | M5M27C202K-15I vs AM27C2048-150DEB |
AM27C2048-150DI | UVPROM, 128KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | M5M27C202K-15I vs AM27C2048-150DI |
AM27C2048-150DEB | UVPROM, 128KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | M5M27C202K-15I vs AM27C2048-150DEB |
AM27C2048-150DE | UVPROM, 128KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | M5M27C202K-15I vs AM27C2048-150DE |
AM27C2048-150DIB | UVPROM, 128KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | M5M27C202K-15I vs AM27C2048-150DIB |
MX27C2100DC-15 | UVPROM, 128KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | Macronix International Co Ltd | M5M27C202K-15I vs MX27C2100DC-15 |
M5M27C202K-15 | UVPROM, 128KX16, 150ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-40 | Mitsubishi Electric | M5M27C202K-15I vs M5M27C202K-15 |
AM27C2048-150DE | UVPROM, 128KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | M5M27C202K-15I vs AM27C2048-150DE |
5962-9214003MQX | UVPROM, 128KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | M5M27C202K-15I vs 5962-9214003MQX |
27C220-150V10 | UVPROM, 128KX16, 150ns, CMOS, CDIP40, WINDOWED, CERDIP-40 | Intel Corporation | M5M27C202K-15I vs 27C220-150V10 |