Part Details for M5M27404AK-10 by Mitsubishi Electric
Overview of M5M27404AK-10 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M27404AK-10
M5M27404AK-10 CAD Models
M5M27404AK-10 Part Data Attributes
|
M5M27404AK-10
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M27404AK-10
Mitsubishi Electric
UVPROM, 512KX8, 100ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256K16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M5M27404AK-10
This table gives cross-reference parts and alternative options found for M5M27404AK-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M27404AK-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C4096-255DIB | UVPROM, 256KX16, 250ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | M5M27404AK-10 vs AM27C4096-255DIB |
AM27C4096-205DC | UVPROM, 256KX16, 200ns, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40 | AMD | M5M27404AK-10 vs AM27C4096-205DC |
TMS27C240-10JL4 | 256KX16 UVPROM, 100ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | M5M27404AK-10 vs TMS27C240-10JL4 |
M27C4002-45F6X | 256KX16 UVPROM, 45ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 | STMicroelectronics | M5M27404AK-10 vs M27C4002-45F6X |
TMS27C400-15JL4 | 512KX8 UVPROM, 150ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | M5M27404AK-10 vs TMS27C400-15JL4 |
M27C4002-80XF6TR | 256KX16 UVPROM, 80ns, CDIP40, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-40 | STMicroelectronics | M5M27404AK-10 vs M27C4002-80XF6TR |
AM27C400-95DC | UVPROM, 512KX8, 90ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | M5M27404AK-10 vs AM27C400-95DC |
M27C400-100F1 | 256KX16 UVPROM, 100ns, CDIP40, FRIT SEALED, WINDOWED, CERAMIC, DIP-40 | STMicroelectronics | M5M27404AK-10 vs M27C400-100F1 |
MX27C4100DC-90 | UVPROM, 512KX8, 90ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Macronix International Co Ltd | M5M27404AK-10 vs MX27C4100DC-90 |
M27C4002-20F6TR | 256KX16 UVPROM, 200ns, CDIP40, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-40 | STMicroelectronics | M5M27404AK-10 vs M27C4002-20F6TR |