M5LV-256/104-5VI
Vantis Corporation
Description: EE PLD, 7.5ns, CMOS, PQFP144,

Overview of M5LV-256/104-5VI by Vantis Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M5LV-256/104-5VI by Vantis Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5LV-256/104-5VI by Vantis Corporation

M5LV-256/104-5VI
Vantis Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VANTIS CORP
Reach Compliance Code
unknown
Additional Feature
256 MACROCELLS
Clock Frequency-Max
133.3 MHz
JESD-30 Code
S-PQFP-G144
Number of Dedicated Inputs
4
Number of I/O Lines
104
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4 DEDICATED INPUTS, 104 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TQFP144(UNSPEC)
Package Shape
SQUARE
Package Style
FLATPACK
Programmable Logic Type
EE PLD
Propagation Delay
7.5 ns
Qualification Status
Not Qualified
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
QUAD
Want to compare parts?
  1. M5LV-256/104-5VI
    Vantis Corporation
    EE PLD, 7.5ns, CMOS, PQFP144,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5LV-256/104-5VI by Vantis Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5LV-256/104-5VI by Vantis Corporation

Select Manufacturer
Which Manufacturer of M5LV-256/104-5VI would you like to use for your alert(s)?
  • Please alert me when M5LV-256/104-5VI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5LV-256/104-5VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5LV-256/104-5VI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5LV-256/104-5VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5LV-256/104-5VI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5LV-256/104-5VI by Vantis Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: