Programmable Logic
M5LV-128/120-12YC
Description: EE PLD, 18ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160

Overview of M5LV-128/120-12YC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4841-2YCPZ-R7 Analog Devices Dual Low Power Low Noise Rail-
ADG1212YCPZ-REEL7 Analog Devices +/-15V QUAD SWITCH/MUX WITH LO
ADG1212YCPZ-500RL7 Analog Devices +/-15V QUAD SWITCH/MUX WITH LO

CAD Models for M5LV-128/120-12YC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5LV-128/120-12YC by AMD

M5LV-128/120-12YC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFP
Package Description
PLASTIC, QFP-160
Pin Count
160
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
PAL BLOCKS INTERCONNECTED BY PIA; SHARED INPUT/CLOCK; 4 EXTERNAL CLOCKS; IN-SYSTEM PROGRAMMABLE
Clock Frequency-Max
71 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G160
JESD-609 Code
e0
JTAG BST
YES
Length
28 mm
Number of Dedicated Inputs
Number of I/O Lines
120
Number of Macro Cells
128
Number of Terminals
160
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 120 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Programmable Logic Type
EE PLD
Propagation Delay
18 ns
Qualification Status
Not Qualified
Seated Height-Max
3.95 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
28 mm
Want to compare parts?
  1. M5LV-128/120-12YC
    AMD
    EE PLD, 18ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160
    VS

Alternate Parts for M5LV-128/120-12YC

This table gives cross-reference parts and alternative options found for M5LV-128/120-12YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5LV-128/120-12YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5A3-128/120-12YC EE PLD, 12ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Lattice Semiconductor Corporation M5LV-128/120-12YC vs M5A3-128/120-12YC
M5LV-128/120-12YC EE PLD, 12ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Lattice Semiconductor Corporation M5LV-128/120-12YC vs M5LV-128/120-12YC
Part Number Description Manufacturer Compare
M5A3-128/120-7YI EE PLD, 7.5ns, 128-Cell, CMOS, PQFP160, Vantis Corporation M5LV-128/120-12YC vs M5A3-128/120-7YI
ISPLSI2128VE-100LQN160 EE PLD, 13ns, CMOS, PQFP160, PLASTIC, QFP-160 Lattice Semiconductor Corporation M5LV-128/120-12YC vs ISPLSI2128VE-100LQN160
M5A3-128/120-10YC EE PLD, 10ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Lattice Semiconductor Corporation M5LV-128/120-12YC vs M5A3-128/120-10YC
XCR3128-12PQ160I EE PLD, 12ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx M5LV-128/120-12YC vs XCR3128-12PQ160I
M5LV-128/120-5YC EE PLD, 5.5ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Lattice Semiconductor Corporation M5LV-128/120-12YC vs M5LV-128/120-5YC
ISPLSI2128VE-180LQN160 EE PLD, 7.5ns, CMOS, PQFP160, PLASTIC, QFP-160 Lattice Semiconductor Corporation M5LV-128/120-12YC vs ISPLSI2128VE-180LQN160
M5LV-128/120-20YI EE PLD, 21ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD M5LV-128/120-12YC vs M5LV-128/120-20YI
M5LV-128/120-12YC EE PLD, 12ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Lattice Semiconductor Corporation M5LV-128/120-12YC vs M5LV-128/120-12YC
ISPLSI2128VE-250LQN160 EE PLD, 6ns, CMOS, PQFP160, PLASTIC, QFP-160 Lattice Semiconductor Corporation M5LV-128/120-12YC vs ISPLSI2128VE-250LQN160
M5LV-128/120-15YI EE PLD, 20ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD M5LV-128/120-12YC vs M5LV-128/120-15YI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5LV-128/120-12YC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5LV-128/120-12YC by AMD

Select Manufacturer
Which Manufacturer of M5LV-128/120-12YC would you like to use for your alert(s)?
  • Please alert me when M5LV-128/120-12YC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5LV-128/120-12YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5LV-128/120-12YC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5LV-128/120-12YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5LV-128/120-12YC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5LV-128/120-12YC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: