M5K4164NS-20
Mitsubishi Electric
Description: Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16

Overview of M5K4164NS-20 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M5K4164NS-20 by Mitsubishi Electric

Part # Manufacturer Description Stock Price Buy
Quest Components   9
  • 1 $56.0000
  • 5 $53.2000
  • 10 $50.4000
$50.4000 / $56.0000 Buy Now

CAD Models for M5K4164NS-20 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5K4164NS-20 by Mitsubishi Electric

M5K4164NS-20
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
200 ns
I/O Type
SEPARATE
JESD-30 Code
R-XDIP-T16
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
PAGE MODE DRAM
Memory Width
1
Number of Terminals
16
Number of Words
65536 words
Number of Words Code
64000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX1
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
128
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. M5K4164NS-20
    Mitsubishi Electric
    Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16
    VS

Alternate Parts for M5K4164NS-20

This table gives cross-reference parts and alternative options found for M5K4164NS-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5K4164NS-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB8264NC Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16 FUJITSU Limited M5K4164NS-20 vs MB8264NC
D2164A-20 Page Mode DRAM, 64KX1, 200ns, NMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Intel Corporation M5K4164NS-20 vs D2164A-20
C2164-20S6494 Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16 Intel Corporation M5K4164NS-20 vs C2164-20S6494
MSM3764A-20AS Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16 LAPIS Semiconductor Co Ltd M5K4164NS-20 vs MSM3764A-20AS
MB8264NC IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,CERAMIC FUJITSU Semiconductor Limited M5K4164NS-20 vs MB8264NC
C2164A-20 Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16 Intel Corporation M5K4164NS-20 vs C2164A-20
MB8264-20C IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,CERAMIC FUJITSU Semiconductor Limited M5K4164NS-20 vs MB8264-20C
MSM3764-20AS Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16 LAPIS Semiconductor Co Ltd M5K4164NS-20 vs MSM3764-20AS
MSM3764-20AAS Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16 LAPIS Semiconductor Co Ltd M5K4164NS-20 vs MSM3764-20AAS
5962-01-170-8185 Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16, Intel Corporation M5K4164NS-20 vs 5962-01-170-8185
Part Number Description Manufacturer Compare
8201006EX Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC M5K4164NS-20 vs 8201006EX
SMJ4164-20JDE Page Mode DRAM, 64KX1, 200ns, NMOS, CDIP16, 0.300 INCH, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-16 Rochester Electronics LLC M5K4164NS-20 vs SMJ4164-20JDE
MSM3764A-15RS Page Mode DRAM, 64KX1, 150ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 OKI Electric Industry Co Ltd M5K4164NS-20 vs MSM3764A-15RS
MB8264A-12-WZ Page Mode DRAM, 64KX1, 120ns, NMOS, CDIP16, CERDIP-16 FUJITSU Semiconductor Limited M5K4164NS-20 vs MB8264A-12-WZ
MB8281-15P Static Column DRAM, 64KX1, 150ns, NMOS, PDIP16, PLASTIC, DIP-16 FUJITSU Semiconductor Limited M5K4164NS-20 vs MB8281-15P
8201008EA Page Mode DRAM, 64KX1, 120ns, NMOS, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC M5K4164NS-20 vs 8201008EA
MB8264A-15-WZ 64KX1 PAGE MODE DRAM, 150ns, CDIP16, CERDIP-16 FUJITSU Limited M5K4164NS-20 vs MB8264A-15-WZ
MB8265-20P 64KX1 PAGE MODE DRAM, 200ns, PDIP16, PLASTIC, DIP-16 FUJITSU Limited M5K4164NS-20 vs MB8265-20P
SMJ4164-15JDL 64KX1 PAGE MODE DRAM, 150ns, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 Texas Instruments M5K4164NS-20 vs SMJ4164-15JDL
MT4264C-12 Page Mode DRAM, 64KX1, 120ns, MOS, CDIP16 Micron Technology Inc M5K4164NS-20 vs MT4264C-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5K4164NS-20 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5K4164NS-20 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5K4164NS-20 would you like to use for your alert(s)?
  • Please alert me when M5K4164NS-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5K4164NS-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5K4164NS-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5K4164NS-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5K4164NS-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5K4164NS-20 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: