M5A5-128/120-15YI
Description: EE PLD, 15ns, 128-Cell, CMOS, PQFP160,

Overview of M5A5-128/120-15YI by Vantis Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
71V428L15YI8 Renesas Electronics Corporation 1M X 4 3.3V ASYNC SRAM
71V428S15YI8 Renesas Electronics Corporation 1M X 4 3.3V ASYNC SRAM
71028S15YI8 Renesas Electronics Corporation 256K X 4 CMOS STATIC RAM

CAD Models for M5A5-128/120-15YI by Vantis Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5A5-128/120-15YI by Vantis Corporation

M5A5-128/120-15YI
Vantis Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VANTIS CORP
Reach Compliance Code
unknown
Additional Feature
128 MACROCELLS
Clock Frequency-Max
41.7 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G160
JESD-609 Code
e0
JTAG BST
YES
Number of Dedicated Inputs
Number of I/O Lines
120
Number of Macro Cells
128
Number of Terminals
160
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 120 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Programmable Logic Type
EE PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Want to compare parts?
  1. M5A5-128/120-15YI
    Vantis Corporation
    EE PLD, 15ns, 128-Cell, CMOS, PQFP160,
    VS

Alternate Parts for M5A5-128/120-15YI

This table gives cross-reference parts and alternative options found for M5A5-128/120-15YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5A5-128/120-15YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5-128/120-15YI EE PLD, 20ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD M5A5-128/120-15YI vs M5-128/120-15YI
M5-128/120-15YI/1 EE PLD, 15ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Lattice Semiconductor Corporation M5A5-128/120-15YI vs M5-128/120-15YI/1
Part Number Description Manufacturer Compare
EPM7096SLC68-7 EE PLD, 7.5ns, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 Altera Corporation M5A5-128/120-15YI vs EPM7096SLC68-7
EPM7128SQC160-6F EE PLD, 6ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation M5A5-128/120-15YI vs EPM7128SQC160-6F
EPM7096LC68-15H EE PLD, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 Altera Corporation M5A5-128/120-15YI vs EPM7096LC68-15H
EPM7128SQI100-10N EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation M5A5-128/120-15YI vs EPM7128SQI100-10N
M5-128/120-10YC EE PLD, 10ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Lattice Semiconductor Corporation M5A5-128/120-15YI vs M5-128/120-10YC
M5-128/68-15YI EE PLD, 15ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 Lattice Semiconductor Corporation M5A5-128/120-15YI vs M5-128/68-15YI
EPM7128EQC160-7 EE PLD, 7.5ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation M5A5-128/120-15YI vs EPM7128EQC160-7
M4A5-128/64-14VI EE PLD, 14ns, 128-Cell, CMOS, PQFP100, Vantis Corporation M5A5-128/120-15YI vs M4A5-128/64-14VI
M4A5-128/64-7VNC EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 Lattice Semiconductor Corporation M5A5-128/120-15YI vs M4A5-128/64-7VNC
M4A5-128/64-55VNC EE PLD, 5.5ns, 128-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 Lattice Semiconductor Corporation M5A5-128/120-15YI vs M4A5-128/64-55VNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5A5-128/120-15YI by Vantis Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5A5-128/120-15YI by Vantis Corporation

Select Manufacturer
Which Manufacturer of M5A5-128/120-15YI would you like to use for your alert(s)?
  • Please alert me when M5A5-128/120-15YI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5A5-128/120-15YI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5A5-128/120-15YI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5A5-128/120-15YI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5A5-128/120-15YI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5A5-128/120-15YI by Vantis Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: