Part Details for M59PW016100M1T by STMicroelectronics
Overview of M59PW016100M1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M59PW016100M1T
M59PW016100M1T CAD Models
M59PW016100M1T Part Data Attributes
|
M59PW016100M1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M59PW016100M1T
STMicroelectronics
1MX16 FLASH 12V PROM, 100ns, PDSO44, 0.500 INCH, PLASTIC, SO-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.500 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.5 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for M59PW016100M1T
This table gives cross-reference parts and alternative options found for M59PW016100M1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M59PW016100M1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29KW016E100M1 | Flash, 1MX16, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | M59PW016100M1T vs M29KW016E100M1 |
M29KW016E100M1T | 1MX16 FLASH 12V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M59PW016100M1T vs M29KW016E100M1T |
M59PW016100M1 | 1MX16 FLASH 12V PROM, 100ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 | STMicroelectronics | M59PW016100M1T vs M59PW016100M1 |