Part Details for M59DR032F120N6T by Numonyx Memory Solutions
Overview of M59DR032F120N6T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M59DR032F120N6T
M59DR032F120N6T CAD Models
M59DR032F120N6T Part Data Attributes
|
M59DR032F120N6T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M59DR032F120N6T
Numonyx Memory Solutions
Flash, 2MX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M59DR032F120N6T
This table gives cross-reference parts and alternative options found for M59DR032F120N6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M59DR032F120N6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M59DR032E120N1T | STMicroelectronics | Check for Price | 2MX16 FLASH 1.8V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M59DR032F120N6T vs M59DR032E120N1T |
M59DR032D120N6 | STMicroelectronics | Check for Price | 2MX16 FLASH 1.8V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M59DR032F120N6T vs M59DR032D120N6 |
AM29DS320GT120EEN | AMD | Check for Price | Flash, 2MX16, 120ns, PDSO48, MO-142B, TSOP-48 | M59DR032F120N6T vs AM29DS320GT120EEN |
AM29DS324GT120EEN | AMD | Check for Price | Flash, 2MX16, 120ns, PDSO48, TSOP-48 | M59DR032F120N6T vs AM29DS324GT120EEN |
M59DR032D120N1T | STMicroelectronics | Check for Price | 2MX16 FLASH 1.8V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M59DR032F120N6T vs M59DR032D120N1T |
AM29DS320GB120EI | AMD | Check for Price | Flash, 2MX16, 120ns, PDSO48, MO-142B, TSOP-48 | M59DR032F120N6T vs AM29DS320GB120EI |
AM29DS322GT120EEN | AMD | Check for Price | Flash, 2MX16, 120ns, PDSO48, TSOP-48 | M59DR032F120N6T vs AM29DS322GT120EEN |
AM29DS323GB120EIN | AMD | Check for Price | Flash, 2MX16, 120ns, PDSO48, TSOP-48 | M59DR032F120N6T vs AM29DS323GB120EIN |
AM29DS322GB120EI | AMD | Check for Price | Flash, 2MX16, 120ns, PDSO48, TSOP-48 | M59DR032F120N6T vs AM29DS322GB120EI |