Part Details for M59DR032EB85ZB1T by STMicroelectronics
Overview of M59DR032EB85ZB1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M59DR032EB85ZB1T
M59DR032EB85ZB1T CAD Models
M59DR032EB85ZB1T Part Data Attributes
|
M59DR032EB85ZB1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M59DR032EB85ZB1T
STMicroelectronics
2MX16 FLASH 1.8V PROM, 85ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
Length | 12 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for M59DR032EB85ZB1T
This table gives cross-reference parts and alternative options found for M59DR032EB85ZB1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M59DR032EB85ZB1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M59DR032EA85ZB1E | 2MX16 FLASH 1.8V PROM, 85ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M59DR032EB85ZB1T vs M59DR032EA85ZB1E |
M59DR032EA85ZB6 | 2MX16 FLASH 1.8V PROM, 85ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M59DR032EB85ZB1T vs M59DR032EA85ZB6 |
M59DR032EB85ZB1F | 2MX16 FLASH 1.8V PROM, 85ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M59DR032EB85ZB1T vs M59DR032EB85ZB1F |
M59DR032EB85ZB6 | 2MX16 FLASH 1.8V PROM, 85ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M59DR032EB85ZB1T vs M59DR032EB85ZB6 |
M59DR032EA85ZB6E | 2MX16 FLASH 1.8V PROM, 85ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M59DR032EB85ZB1T vs M59DR032EA85ZB6E |
M59DR032EB85ZB1 | 2MX16 FLASH 1.8V PROM, 85ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M59DR032EB85ZB1T vs M59DR032EB85ZB1 |
M59DR032EB85ZB6T | 2MX16 FLASH 1.8V PROM, 85ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M59DR032EB85ZB1T vs M59DR032EB85ZB6T |
M59DR032EA85ZB1 | 2MX16 FLASH 1.8V PROM, 85ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M59DR032EB85ZB1T vs M59DR032EA85ZB1 |
M59DR032EB85ZB6E | 2MX16 FLASH 1.8V PROM, 85ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M59DR032EB85ZB1T vs M59DR032EB85ZB6E |
M59DR032EA85ZB1F | 2MX16 FLASH 1.8V PROM, 85ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M59DR032EB85ZB1T vs M59DR032EA85ZB1F |