Memory
M59DR032EA12ZB6T
Description: Flash, 2MX16, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48

Overview of M59DR032EA12ZB6T by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M59DR032EA12ZB6T by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M59DR032EA12ZB6T by Numonyx Memory Solutions

M59DR032EA12ZB6T
Numonyx Memory Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Boot Block
TOP
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
12 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.35 mm
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
7 mm
Want to compare parts?
  1. M59DR032EA12ZB6T
    Numonyx Memory Solutions
    Flash, 2MX16, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48
    VS

Alternate Parts for M59DR032EA12ZB6T

This table gives cross-reference parts and alternative options found for M59DR032EA12ZB6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M59DR032EA12ZB6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M59DR032EA12ZB1F Flash, 2MX16, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032EA12ZB1F
M59DR032E120ZB1 Flash, 2MX16, 120ns, PBGA48, 0.75 MM PITCH, FBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032E120ZB1
M59DR032A120ZB1 Flash, 2MX16, 120ns, PBGA48, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032A120ZB1
M59DR032A120ZB1T Flash, 2MX16, 120ns, PBGA48, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032A120ZB1T
M59DR032EA12ZB1 Flash, 2MX16, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032EA12ZB1
M59DR032C120ZB1 Flash, 2MX16, 120ns, PBGA48, 0.75 MM PITCH, FBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032C120ZB1
M59DR032EA12ZB1T Flash, 2MX16, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032EA12ZB1T
M59DR032EA12ZB1E Flash, 2MX16, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032EA12ZB1E
M59DR032EA12ZB6E Flash, 2MX16, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032EA12ZB6E
M59DR032E120ZB6 Flash, 2MX16, 120ns, PBGA48, 0.75 MM PITCH, FBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032E120ZB6
Part Number Description Manufacturer Compare
M59DR032C120ZB1 Flash, 2MX16, 120ns, PBGA48, 0.75 MM PITCH, FBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032C120ZB1
M59DR032EA12ZB1T Flash, 2MX16, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032EA12ZB1T
M59DR032EA12ZB1E Flash, 2MX16, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032EA12ZB1E
M59DR032EA12ZB6F Flash, 2MX16, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032EA12ZB6F
M59DR032A120ZB6 Flash, 2MX16, 120ns, PBGA48, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032A120ZB6
M59DR032A120ZB6T Flash, 2MX16, 120ns, PBGA48, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032A120ZB6T
M59DR032C120ZB6 Flash, 2MX16, 120ns, PBGA48, 0.75 MM PITCH, FBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032C120ZB6
M59DR032EA12ZB1 Flash, 2MX16, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032EA12ZB1
M59DR032EA12ZB1F Flash, 2MX16, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032EA12ZB1F
M59DR032E120ZB1 Flash, 2MX16, 120ns, PBGA48, 0.75 MM PITCH, FBGA-48 Numonyx Memory Solutions M59DR032EA12ZB6T vs M59DR032E120ZB1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M59DR032EA12ZB6T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M59DR032EA12ZB6T by Numonyx Memory Solutions

  • Please alert me when M59DR032EA12ZB6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M59DR032EA12ZB6T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M59DR032EA12ZB6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M59DR032EA12ZB6T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M59DR032EA12ZB6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M59DR032EA12ZB6T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: