Memory
M59DR016D120ZB1
Description: 1MX16 FLASH 1.8V PROM, 120ns, PBGA48, 0.75 MM PITCH, TFBGA-48

Overview of M59DR016D120ZB1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M59DR016D120ZB1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M59DR016D120ZB1 by STMicroelectronics

M59DR016D120ZB1
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
0.75 MM PITCH, TFBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
12 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Page Size
4 words
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.35 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
7 mm
Want to compare parts?
  1. M59DR016D120ZB1
    STMicroelectronics
    1MX16 FLASH 1.8V PROM, 120ns, PBGA48, 0.75 MM PITCH, TFBGA-48
    VS

Alternate Parts for M59DR016D120ZB1

This table gives cross-reference parts and alternative options found for M59DR016D120ZB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M59DR016D120ZB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M59DR016C120ZB1 1MX16 FLASH 1.8V PROM, 120ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M59DR016D120ZB1 vs M59DR016C120ZB1
GT28F160C2TA120 Flash, 1MX16, 120ns, PBGA48, CSP, MICRO, BGA-48 Intel Corporation M59DR016D120ZB1 vs GT28F160C2TA120
AM29SL160CB-120WCC Flash, 1MX16, 120ns, PBGA48, 8 X 9 MM, FBGA-48 AMD M59DR016D120ZB1 vs AM29SL160CB-120WCC
M59DR016C120ZB6 1MX16 FLASH 1.8V PROM, 120ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M59DR016D120ZB1 vs M59DR016C120ZB6
GT28F160C2BA120 Flash, 1MX16, 120ns, PBGA48, CSP, MICRO, BGA-48 Intel Corporation M59DR016D120ZB1 vs GT28F160C2BA120
M59DR016D120ZB6T 1MX16 FLASH 1.8V PROM, 120ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M59DR016D120ZB1 vs M59DR016D120ZB6T
AM29DS163DB120WAI Flash, 1MX16, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD M59DR016D120ZB1 vs AM29DS163DB120WAI
AM29SL160CB-120WCD 1MX16 FLASH 1.8V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion M59DR016D120ZB1 vs AM29SL160CB-120WCD
M59DR016C120ZB6T 1MX16 FLASH 1.8V PROM, 120ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M59DR016D120ZB1 vs M59DR016C120ZB6T
AM29SL160CT-120WCC Flash, 1MX16, 120ns, PBGA48, 8 X 9 MM, FBGA-48 AMD M59DR016D120ZB1 vs AM29SL160CT-120WCC
Part Number Description Manufacturer Compare
AM29LV160BT80RWCC Flash, 2MX8, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD M59DR016D120ZB1 vs AM29LV160BT80RWCC
AM29LV160BB80RVAC Flash, 2MX8, 80ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 AMD M59DR016D120ZB1 vs AM29LV160BB80RVAC
M29W017D70ZA6T 2MX8 FLASH 3V PROM, 70ns, PBGA48, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M59DR016D120ZB1 vs M29W017D70ZA6T
SST39VF1682-70-4C-B3KE Flash, 2MX8, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 Silicon Storage Technology M59DR016D120ZB1 vs SST39VF1682-70-4C-B3KE
AM29DL164CB90WCIN Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD M59DR016D120ZB1 vs AM29DL164CB90WCIN
M29W160BB70ZA6 2MX8 FLASH 2.7V PROM, 70ns, PBGA48, 0.80 MM PITCH, LFBGA-48 STMicroelectronics M59DR016D120ZB1 vs M29W160BB70ZA6
AM29SL160CT90WCI 2MX8 FLASH 1.8V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD M59DR016D120ZB1 vs AM29SL160CT90WCI
GE28F160B3TD70 Flash, 1MX16, 70ns, PBGA48, VFBGA-48 Intel Corporation M59DR016D120ZB1 vs GE28F160B3TD70
MBM29DL164TE-70PBT Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited M59DR016D120ZB1 vs MBM29DL164TE-70PBT
M58MR016C100ZC6T 1MX16 FLASH 1.8V PROM, 20ns, PBGA48, 0.50 MM PITCH, TFBGA-48 STMicroelectronics M59DR016D120ZB1 vs M58MR016C100ZC6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M59DR016D120ZB1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M59DR016D120ZB1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M59DR016D120ZB1 would you like to use for your alert(s)?
  • Please alert me when M59DR016D120ZB1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M59DR016D120ZB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M59DR016D120ZB1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M59DR016D120ZB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M59DR016D120ZB1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M59DR016D120ZB1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: