Memory
M59DR008E100N6
Description: Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M59DR008E100N6 by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for M59DR008E100N6 by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M59DR008E100N6 by Numonyx Memory Solutions

M59DR008E100N6
Numonyx Memory Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Boot Block
TOP
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M59DR008E100N6
    Numonyx Memory Solutions
    Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M59DR008E100N6

This table gives cross-reference parts and alternative options found for M59DR008E100N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M59DR008E100N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M59DR008E100N1T Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M59DR008E100N6 vs M59DR008E100N1T
AM29SL800DT100ED Flash, 512KX16, 100ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion M59DR008E100N6 vs AM29SL800DT100ED
AM29SL800DT100EI Flash, 512KX16, 100ns, PDSO48, MO-142BDD, TSOP-48 Spansion M59DR008E100N6 vs AM29SL800DT100EI
Part Number Description Manufacturer Compare
AM29SL800DT100EI Flash, 512KX16, 100ns, PDSO48, MO-142BDD, TSOP-48 Spansion M59DR008E100N6 vs AM29SL800DT100EI
AM29SL800DT100ED Flash, 512KX16, 100ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion M59DR008E100N6 vs AM29SL800DT100ED
AM29SL800DT-100FI Flash, 512KX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M59DR008E100N6 vs AM29SL800DT-100FI
AM29SL800DT-100FD Flash, 512KX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M59DR008E100N6 vs AM29SL800DT-100FD
M59DR008E100N6T Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M59DR008E100N6 vs M59DR008E100N6T
M59DR008E100N1T Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M59DR008E100N6 vs M59DR008E100N1T
AM29SL800DT-100FC Flash, 512KX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M59DR008E100N6 vs AM29SL800DT-100FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M59DR008E100N6 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M59DR008E100N6 by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M59DR008E100N6 would you like to use for your alert(s)?
  • Please alert me when M59DR008E100N6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M59DR008E100N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M59DR008E100N6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M59DR008E100N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M59DR008E100N6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M59DR008E100N6 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: