Part Details for M58MR016D100ZC6T by STMicroelectronics
Overview of M58MR016D100ZC6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M58MR016D100ZC6T
M58MR016D100ZC6T CAD Models
M58MR016D100ZC6T Part Data Attributes
|
M58MR016D100ZC6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M58MR016D100ZC6T
STMicroelectronics
1MX16 FLASH 1.8V PROM, 20ns, PBGA48, 0.50 MM PITCH, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 0.50 MM PITCH, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 20 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 10.53 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,8X14,40/20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 6.29 mm |
Alternate Parts for M58MR016D100ZC6T
This table gives cross-reference parts and alternative options found for M58MR016D100ZC6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58MR016D100ZC6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58MR016C100ZC6T | 1MX16 FLASH 1.8V PROM, 20ns, PBGA48, 0.50 MM PITCH, TFBGA-48 | STMicroelectronics | M58MR016D100ZC6T vs M58MR016C100ZC6T |
M58MR016C120ZC6 | 1MX16 FLASH 1.8V PROM, 20ns, PBGA48, 0.50 MM PITCH, TFBGA-48 | STMicroelectronics | M58MR016D100ZC6T vs M58MR016C120ZC6 |
M58MR016D100ZC6 | 1MX16 FLASH 1.8V PROM, 20ns, PBGA48, 0.50 MM PITCH, TFBGA-48 | STMicroelectronics | M58MR016D100ZC6T vs M58MR016D100ZC6 |
M58MR016D120ZC6 | 1MX16 FLASH 1.8V PROM, 20ns, PBGA48, 0.50 MM PITCH, TFBGA-48 | STMicroelectronics | M58MR016D100ZC6T vs M58MR016D120ZC6 |